Maxim IntegratedMAX13035EEBE+Traductores de nivel
Voltage Level Translator 6-CH Bidirectional 16-Pin UCSP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
6 | |
6.5@1.8V@3.3V | |
6.5 | |
BiCMOS | |
Open Drain|Push-Pull | |
0.02 | |
-0.02 | |
1.62/2.2 | |
1.8/3.3 | |
3.2/3.6 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 2.02 |
Package Length | 2.02 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | UCSP |
16 | |
Lead Shape | Ball |
EDA / CAD Models |