Maxim IntegratedMAX13042EETD+Traductores de nivel
Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 14-Pin TDFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
CMOS to CMOS | |
Bidirectional | |
4 | |
6.5@1.8V@3.3V | |
6.5 | |
BiCMOS | |
Open Drain|Push-Pull | |
0.02 | |
-0.02 | |
1.62/2.2 | |
1.8/3.3 | |
3.2/3.6 | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |