Maxim IntegratedMAX13208EALB+TSupresores ESD
ESD Suppressor Diode Diode Array Uni-Dir 16V 136Vc 10-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | UDFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |