Maxim IntegratedMAX14002AAP+TADC
1-Channel Single ADC SAR 10ksps 10-bit Serial 20-Pin SSOP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
1 | |
10ksps | |
Serial (SPI) | |
Voltage | |
Single-Ended | |
External|Internal | |
Unipolar | |
Analog and Digital | |
1.25V | |
3 | |
3.3 | |
3.6 | |
952.4 | |
±1LSB | |
±0.55%FSR | |
No | |
Yes | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 7.33(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 |
EDA / CAD Models |