Maxim IntegratedMAX14523AATA+Interruptores de potencia USB
USB Power Switch Single 5.5V 0.25A to 1.5A 8-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Power Switch | |
1 | |
BiCMOS | |
0.25 to 1.5 | |
Active High | |
1.7 | |
5.5 | |
1 | |
-0.3 to 6 | |
1.7 to 5.5 | |
1952 | |
70 | |
-40 | |
125 | |
Automotive | |
1000 | |
250 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |