Maxim IntegratedMAX1454AUE+Misceláneos de conversión de datos
Sensor Signal Conditioner 16bit 16-Pin TSSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |