Maxim IntegratedMAX14591ETA+Traductores de nivel
Voltage Level Translator 2-CH Bidirectional 8-Pin TDFN T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |