Maxim IntegratedMAX14750AEWA+Soluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
Power Solution 1.8V to 5.5V 25-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 2.11 |
Package Length | 2.23 |
PCB changed | 25 |
Standard Package Name | WLP |
Supplier Package | WLP |
25 |
EDA / CAD Models |