Maxim IntegratedMAX14839GWC+Controladores de energía y compuertas
Driver 1-OUT High Side/Low Side Inv 12-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.93(Max) |
Package Length | 2.26(Max) |
PCB changed | 12 |
Standard Package Name | WLP |
Supplier Package | WLP |
12 | |
Lead Shape | Ball |
EDA / CAD Models |