Maxim IntegratedMAX14878AWA+Red de área del controlador
CAN 1Mbps 1.8V/3.3V/5V 8-Pin SOIC Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 5.41(Max) |
Package Length | 5.46(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |