Maxim IntegratedMAX14883EASA+TRed de área del controlador
CAN 1Mbps Shutdown 5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |