Maxim IntegratedMAX14914BATE+TInterruptores de límite de corriente
Current Limit SW 1-IN 1-OUT to 1.9A 16-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 |
EDA / CAD Models |