Maxim IntegratedMAX14916AFM+Interruptores de límite de corriente
Current Limit SW 1-IN 8-OUT to 1.1A 48-Pin FCQFN EP Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Supplier Package | FCQFN EP |
48 |
EDA / CAD Models |