Maxim IntegratedMAX14954ETO+TInterfaz del sensor y detector
Sensor and Detector Interface 3.6V 328mA 42-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.5 |
Package Length | 9 |
PCB changed | 42 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
42 | |
Lead Shape | No Lead |
EDA / CAD Models |