Maxim IntegratedMAX15006DATT/V+TLinear Regulators
LDO Regulator Pos 3.3V 0.06A Automotive AEC-Q100 6-Pin TDFN EP T/R
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Supplier Package | TDFN EP |
6 |
EDA / CAD Models |