Maxim IntegratedMAX15007BASA+Linear Regulators
LDO Regulator Pos 5V 0.05A 8-Pin SOIC EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
5 | |
0.05 | |
4 | |
40 | |
0.053@5mA|0.525@50mA | |
0.25% | |
0.7%(Typ) | |
1860 | |
43°C/W | |
7°C/W | |
Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.58(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |