Maxim IntegratedMAX15029AGA/VY+Linear Regulators
LDO Regulator Pos 0.5V to 3.6V 0.5A Automotive AEC-Q100 8-Pin TDFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
0.5 to 3.6 | |
0.5 | |
1.425 | |
3.6 | |
0.15@500mA | |
4mV(Typ) | |
0.01mV/mA(Typ) | |
0.56 | |
1951 | |
41°C/W | |
8°C/W | |
Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |