Maxim IntegratedMAX15068ATP+Controladores de sustitución en caliente
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 20-Pin TQFN EP Tray
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |