Maxim IntegratedMAX15093GWL+Controladores de sustitución en caliente
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 40-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.57 |
Package Length | 4.03 |
PCB changed | 40 |
Supplier Package | WLP |
40 |
EDA / CAD Models |