Maxim IntegratedMAX15095AGFC+Controladores de sustitución en caliente
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 12-Pin FC2QFN T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2.5 |
Package Length | 2.5 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | FC2QFN |
12 |
EDA / CAD Models |