Maxim IntegratedMAX15096DGWE+Controladores de sustitución en caliente
Hot Swap Controller 1-CH 18V Positive Voltage 16-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.1 |
Package Length | 2.1 |
PCB changed | 16 |
Standard Package Name | WLP |
Supplier Package | WLP |
16 | |
Lead Shape | Ball |
EDA / CAD Models |