Maxim IntegratedMAX1531ETJ+TControladores y monitores de fuentes de alimentación
Controller 4.5V to 28V 32-Pin TQFN EP T/R
EAR99 | |
NRND | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |