Maxim IntegratedMAX16003ETE+TSupervisory Circuits
Processor Supervisor Adj 6 Active Low/Open Drain 16-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
6 | |
200(Typ) | |
Active Low/Open Drain | |
BiCMOS | |
Adj | |
Adj | |
Adj | |
Adj | |
1 | |
5.5 | |
50(Typ) | |
1349 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |