Maxim IntegratedMAX1620EEE+Controlador LCD
LCD Display LCD Driver 3.3V/5V 16-Pin QSOP Tube
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2-Wire Serial | |
3 | |
5.5 | |
3.3|5 | |
0.25 | |
667 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |