Maxim IntegratedMAX1638EAG+Controladores de CC a CC
DC/DC Cntrlr Single-OUT Step Down 1150kHz 24-Pin SSOP Tube
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
BiCMOS | |
1.3 to 5.5 | |
1150 | |
4.5 | |
5.5 | |
4.5 to 5.5 | |
3 | |
696 | |
850 | |
1000 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 8.33(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |