Maxim IntegratedMAX163CCWG+ADC
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
100ksps | |
Parallel | |
Voltage | |
Single-Ended | |
Internal | |
Unipolar | |
Dual | |
5V | |
-11.4/4.75 | |
-12/5|-15/5 | |
-15.75/5.25 | |
104 | |
150 | |
±1LSB | |
±10LSB | |
Yes | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |