Maxim IntegratedMAX165BEWN+ADC
1-Channel Single ADC SAR 200ksps 8-bit Parallel 18-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
8bit | |
1 | |
1 | |
200ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Unipolar | |
Single | |
2.46V | |
4.75 | |
5 | |
5.25 | |
15 | |
762 | |
±1LSB | |
±1LSB | |
45dB(Min) | |
8 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 11.75(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC W |
18 | |
Lead Shape | Gull-wing |
EDA / CAD Models |