Maxim IntegratedMAX16819ATT+Controlador LED
LED Driver 425uA Supply Current 6-Pin TDFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
BiCMOS | |
4.5 | |
28 | |
12|15|18|24|5|9 | |
425 | |
1000000(Typ) | |
50000(Typ) | |
1454 | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |