Maxim IntegratedMAX16833AUE/V+TQAControlador LED
LED Driver 4000uA Supply Current Automotive AEC-Q100 16-Pin TSSOP EP T/R
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |