Maxim IntegratedMAX16833CAUE+Controlador LED
LED Driver 4000uA Supply Current 16-Pin TSSOP EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
BCD | |
5 | |
65 | |
12|15|18|24|9 | |
6.95 | |
4000 | |
700 | |
700 | |
2089 | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |