Maxim IntegratedMAX16910DASA8/V+Linear Regulators
LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A Automotive AEC-Q100 8-Pin SOIC EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
Adjustable|Fixed | |
1.5 to 11|3.3|5 | |
0.2 | |
3.5 | |
30 | |
0.6@200mA | |
1mV(Typ) | |
12mV(Typ) | |
1951 | |
41°C/W | |
8°C/W | |
Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.58(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 |
EDA / CAD Models |