Maxim IntegratedMAX16926GTP/V+Pantallas, misceláneas
4-Output Display Power Solution 36VDC/40VDC 20-Pin TQFN EP Tube Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
4-Output Display Power Solution | |
3.5VDC|36VDC | |
36VDC|40VDC | |
-40 | |
105 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 |
EDA / CAD Models |