Maxim IntegratedMAX16930ATLV/V+TControladores de CC a CC
DC/DC Cntrlr Dual-OUT Step Down/Step Up 2200kHz 40-Pin TQFN EP T/R Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |