Maxim IntegratedMAX16999AUA15+TLinear Regulators
LDO Regulator Pos 1.5V 0.1A 8-Pin uMAX EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
8 |
EDA / CAD Models |