Maxim IntegratedMAX17000ETG+TControladores PWM de modo corriente
Resonant Controllers 1V to 2.7V 10A 200kHz to 600kHz 24-Pin TQFN EP T/R
EAR99 | |
NRND | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |