Maxim IntegratedMAX17015BETP+Administración de la batería
Battery Charger Li-Ion/Li-Pol 5000mA 2.1V 20-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Battery Charger | |
Li-Ion|Li-Pol | |
5000 | |
8 | |
26 | |
2.1 | |
5000(Max) | |
1349.1 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |