Maxim IntegratedMAX17043X+Administración de la batería
Fuel Gauge Li-Ion/Li-Pol 9-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.42 |
Package Length | 1.6 |
PCB changed | 9 |
Supplier Package | WLP |
9 |
EDA / CAD Models |