Maxim IntegratedMAX17079GTL+CAZTraductores de nivel
Voltage Level Shifter 7-CH Unidirectional 40-Pin TQFN EP Tube
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |