Maxim IntegratedMAX17499BAUB+TControladores PWM de modo corriente
Current Mode PWM Controller 1.23V to 400V 1A 12.5kHz to 625kHz 10-Pin uMAX T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |