Maxim IntegratedMAX17598ATE+Controladores PWM de modo corriente
Current Mode PWM Controller 7.4V 100mA 100kHz to 1000kHz 16-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |