Maxim IntegratedMAX17604AUA+TControladores de energía y compuertas
Driver 4A 2-OUT High Speed Non-Inv 8-Pin uMAX EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Speed | |
Non-Inverting | |
2 | |
MOSFET | |
2 | |
40(Typ) | |
25(Typ) | |
7(Typ) | |
CMOS | |
6 | |
14 | |
12(Typ) | |
2(Max) | |
4.25(Min) | |
4(Typ) | |
0.91 | |
-40 | |
125 | |
Automotive | |
Thermal Shutdown Protection | |
12(Typ) | |
12(Typ) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |