Maxim IntegratedMAX17690ATE/V+Controladores de CC a CC
DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 |
EDA / CAD Models |