Maxim IntegratedMAX1792EUA25/V+Linear Regulators
LDO Regulator Pos 1.25V to 5V2.5V 0.5A Automotive AEC-Q100 8-Pin uMAX EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |