Maxim IntegratedMAX18166EWE+TSoluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
High-Efficiency, Step-Down DC-DC Regulators with Internal Power Switches
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.05 |
Package Length | 2.05 |
PCB changed | 16 |
Standard Package Name | WLP |
Supplier Package | WLP |
16 |
EDA / CAD Models |