Maxim IntegratedMAX187BEWE+ADC
1-Channel Single ADC SAR 75ksps 12-bit Serial 16-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
75ksps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
External|Internal | |
Unipolar | |
Single | |
4.096V | |
4.75 | |
5 | |
5.25 | |
1157 | |
±1LSB | |
±3LSB | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |