Maxim IntegratedMAX19516ETM+ADC
2-Channel Dual ADC Pipelined 100Msps 10-bit Parallel 48-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
10bit | |
2 | |
2 | |
100Msps | |
Parallel | |
Voltage | |
Differential | |
External|Internal | |
Single | |
1.5Vp-p | |
1.7 | |
1.8|2.5|3.3 | |
3.5 | |
113 | |
139 | |
±0.8LSB | |
±1.5%FSR | |
60.1dBFS(Typ) | |
Yes | |
No | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |