Maxim IntegratedMAX1976AEZT160+TLinear Regulators
LDO Regulator Pos 1.6V 0.3A 6-Pin TSOT-23 T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.5 | |
BiCMOS | |
Fixed | |
1.6 | |
0.3(Min) | |
1.62 | |
3.6 | |
0.15%/V | |
0.3% | |
0.09 | |
727 | |
Short Circuit Protection|Shutdown|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |