Maxim IntegratedMAX19985AETX+TConvertidor y mezclador elevador y reductor
Up/Down Conv Mixer 3.3V/5V 1GHz 36-Pin TQFN EP T/R
5A991.g | |
LTB | |
Automotive | No |
PPAP | No |
1000 | |
500 | |
10.2 | |
9 | |
3|4.75 | |
3.3|5 | |
3.6|5.25 | |
8800 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
36 | |
Lead Shape | No Lead |
EDA / CAD Models |