Maxim IntegratedMAX20012BATJF/V+TControladores de CC a CC
DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP T/R Automotive AEC-Q100
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 |
EDA / CAD Models |