Maxim IntegratedMAX20049ATEE/VY+Soluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
Power Management IC 5V to 17V Automotive AEC-Q100 16-Pin TQFN EP Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 |
EDA / CAD Models |